Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2103124-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 74AJ7364 |
| Product Range | HVA 280 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $11.740 |
| 25+ | $11.010 |
| 50+ | $10.420 |
| 100+ | $10.080 |
| 250+ | $9.600 |
| 500+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2103124-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 74AJ7364 |
| Product Range | HVA 280 |
| Technical Datasheet | |
| Product Range | HVA 280 |
| Gender | Header |
| No. of Positions | 2Positions |
| For Use With | AMP HVA 280 Series Automotive Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | 30A |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | - |
| Current Rating | 30A |
| Gender | Header |
|---|---|
| For Use With | AMP HVA 280 Series Automotive Contacts |
| IP Rating | - |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
