Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9661
Product RangeDynamic D1500
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.980 |
| 25+ | $1.810 |
| 50+ | $1.740 |
| 100+ | $1.660 |
| 500+ | $1.620 |
| 1000+ | $1.550 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9661
Product RangeDynamic D1500
Technical Datasheet
Product RangeDynamic D1500
No. of Positions12Positions
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500
No. of Positions
12Positions
For Use With
AMP Dynamic D1500 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1-2040404-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
