Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2035077-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AK4381
Product RangeGeneration Y/2.8 Hybrid Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.260 |
| 25+ | $1.170 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 250+ | $0.963 |
| 500+ | $0.892 |
| 2500+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2035077-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AK4381
Product RangeGeneration Y/2.8 Hybrid Series
Technical Datasheet
Product RangeGeneration Y/2.8 Hybrid Series
No. of Positions4Positions
For Use WithAMP MPQ Series 968074-2, 968075-2, 968078-2 & Generation Y/2.8 Hybrid Series 1924955 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y/2.8 Hybrid Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MPQ Series 968074-2, 968075-2, 968078-2 & Generation Y/2.8 Hybrid Series 1924955 Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
