Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1986692-4Copy
Newark Part No.83T4050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.470 |
| 250+ | $21.890 |
| 500+ | $21.210 |
Price for:Each
Minimum: 200
Multiple: 200
$4,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1986692-4Copy
Newark Part No.83T4050
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions14Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodPush In
Rated Current11A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (16-Jul-2019)
No. of Positions
14Positions
Wire Size (AWG)
30AWG to 14AWG
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
-
Technical Docs (3)
Alternatives for 1-1986692-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
