Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1904045-6Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AJ7357 |
| Product Range | V23333 Series |
| Your Part Number | |
| Technical Datasheet |
957 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.868 |
| 25+ | $0.844 |
| 50+ | $0.820 |
| 100+ | $0.795 |
| 250+ | $0.772 |
| 500+ | $0.755 |
| 2500+ | $0.740 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1904045-6Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AJ7357 |
| Product Range | V23333 Series |
| Technical Datasheet | |
| Socket Mounting | Free Hanging |
| Socket Terminals | - |
| No. of Pins | 5Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | V23333 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | Free Hanging |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | - |
|---|---|
| Current Rating | - |
| Product Range | V23333 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
