Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23374A1601X008-EV-144
Newark Part No.58T4340
Also Known As1-1904005-4
Your Part Number
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.590 |
| 25+ | $4.490 |
| 50+ | $4.380 |
| 100+ | $3.730 |
| 250+ | $3.540 |
| 500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23374A1601X008-EV-144
Newark Part No.58T4340
Also Known As1-1904005-4
Coil Voltage-
Contact Current-
Contact Configuration-
Relay Mounting-
Relay Terminals-
Product Range-
Contact Voltage DC Nom-
Coil Resistance-
Contact Material-
SVHCTo Be Advised
Product Overview
The 1-1904005-4 is an Automotive Relay.
Applications
Automotive
Technical Specifications
Coil Voltage
-
Contact Configuration
-
Relay Terminals
-
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
-
Relay Mounting
-
Product Range
-
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability