Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $6.870 |
| 25+ | $6.870 |
| 50+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1871058-3.
Newark Part No.24AC1239
Product Range-
No. of Contacts98Contacts
Pitch Spacing1mm
GenderSocket
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Pitch Spacing
1mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold over Nickel Plated Contacts
No. of Contacts
98Contacts
Gender
Socket
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate