Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1863003-2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17AH9671 |
| Product Range | Universal MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
6,384 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.940 |
| 25+ | $0.849 |
| 50+ | $0.831 |
| 100+ | $0.813 |
| 500+ | $0.735 |
| 1000+ | $0.685 |
| 2500+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1863003-2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17AH9671 |
| Product Range | Universal MATE-N-LOK |
| Technical Datasheet | |
| Product Range | Universal MATE-N-LOK |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 9Positions |
| Pitch Spacing | 6.35mm |
| For Use With | AMP Universal MATE-N-LOK Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK |
|---|---|
| No. of Positions | 9Positions |
| For Use With | AMP Universal MATE-N-LOK Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1-1863003-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
