Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-6Copy
Newark Part No.21R1978
Product RangeDynamic D-1200D Series
Your Part Number
258 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.920 |
| 25+ | $0.866 |
| 50+ | $0.826 |
| 100+ | $0.785 |
| 500+ | $0.655 |
| 1000+ | $0.647 |
| 2500+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-6Copy
Newark Part No.21R1978
Product RangeDynamic D-1200D Series
Technical Datasheet
Product RangeDynamic D-1200D Series
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1200D Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200D Series
No. of Positions
12Positions
For Use With
AMP Dynamic D-1200D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1827864-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
