Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31Y5505
Product RangeDynamic D-1200D
Your Part Number
4,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.614 |
| 100+ | $0.582 |
| 250+ | $0.554 |
| 500+ | $0.521 |
| 1000+ | $0.492 |
| 2500+ | $0.461 |
Price for:Each
Minimum: 10
Multiple: 10
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31Y5505
Product RangeDynamic D-1200D
Technical Datasheet
Product RangeDynamic D-1200D
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithDynamic D-1000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200D
No. of Positions
4Positions
For Use With
Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1827864-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
