Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-4
Newark Part No.46Y9109
Product RangeFSMRAJ Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $0.225 |
| 25+ | $0.212 |
| 100+ | $0.192 |
| 500+ | $0.170 |
| 1000+ | $0.161 |
| 2500+ | $0.153 |
| 5000+ | $0.144 |
Price for:Each
Minimum: 10
Multiple: 10
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-4
Newark Part No.46Y9109
Product RangeFSMRAJ Series
Technical Datasheet
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7mm x 7mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
7mm x 7mm
IP Rating
-
SVHC
No SVHC (08-Jul-2021)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate