Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1721150-3.Copy
Newark Part No.28AC6401
Product RangeORWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $1.720 |
| 50+ | $1.570 |
| 100+ | $1.390 |
| 500+ | $1.250 |
| 1000+ | $1.150 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 25
Multiple: 1
$43.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1721150-3.Copy
Newark Part No.28AC6401
Product RangeORWH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeORWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Zinc Oxide
Coil Resistance400ohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
400ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
ORWH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
Approvals & Standards
UL
Technical Docs (2)
Alternatives for 1-1721150-3.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
