Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1718644-1Copy
Newark Part No.07X0656
Product RangeMCON Series
Your Part Number
1,514 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.200 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $0.947 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1718644-1Copy
Newark Part No.07X0656
Product RangeMCON Series
Technical Datasheet
Product RangeMCON Series
No. of Positions3Positions
For Use WithAMP MCON Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON Series
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCON Series Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
