Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1571983-4Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 20R9872 |
| Product Range | GDH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $2.790 |
Price for:Each
Minimum: 20000
Multiple: 20000
$55,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1571983-4Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 20R9872 |
| Product Range | GDH Series |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (16-Jul-2019) |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (2)
Alternatives for 1-1571983-4
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
