
375 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $51.010 |
| 5+ | $47.670 |
| 10+ | $44.330 |
| 25+ | $41.890 |
| 50+ | $40.160 |
| 100+ | $40.060 |
Product Information
Product Overview
The 1-1437719-5 is a 3-position male shielded subminiature Circular Connector with pin type contacts, CuZn shell and 24AWG wire size. The small and lightweight system is available as panel-mount headers with solid posts 180degree and 90degree for soldering on PC boards and also with solder cups for wire termination. The PCB version has two board locks and the solder cup version has two solder tabs for grounding. Through the three O-ring design on the panel-mount connectors and in connection with the over-moulded cable assemblies, TRIADTM01 is a liquid and dust tight system according to IP65 protection class (DIN 40050). The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also useable in harsh environments such as a factory where TRIADTM01 can be used in BUS applications such as CAN or MODULAR too.
- Small and lightweight, shielded round connector system
- <lt/>6mΩ Contact resistance
- 60VAC Operating voltage
- 625VAC Test voltage
- ≤500 Mating cycles
- Screw type interlock
- UL94V-2 Flammability rating
Applications
Medical, Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Solder Pin
Brass Body
-
IP67, IP68
Lead (21-Jan-2025)
T01 Series
3Contacts
-
-
Gold
IP67, IP68
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
