Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414167-0
Newark Part No.94T6087
Product RangeV23134 F4 Series
Also Known AsV23134A0056X432-EV-CBOX
Your Part Number
Technical Datasheet
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 10+ | $12.250 |
| 25+ | $11.740 |
| 50+ | $11.730 |
| 100+ | $11.620 |
| 250+ | $11.620 |
| 500+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414167-0
Newark Part No.94T6087
Product RangeV23134 F4 Series
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom-
Coil Resistance268ohm
Contact MaterialSilver Alloy
SVHCLead
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
268ohm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability