Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414147-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9600
Product RangePower Relay F7
Your Part Number
1,092 In Stock
2,310 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $7.520 |
| 10+ | $7.340 |
| 25+ | $7.150 |
| 50+ | $6.970 |
| 100+ | $6.790 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414147-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9600
Product RangePower Relay F7
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangePower Relay F7
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
Power Relay F7
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
