Print Page
Image is for illustrative purposes only. Please refer to product description.
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.14 |
| 10+ | $2.11 |
| 25+ | $2.08 |
| 50+ | $2.05 |
| 100+ | $2.01 |
| 500+ | $1.98 |
| 1000+ | $1.95 |
| 2500+ | $1.79 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393738-0
Newark Part No.70AH6744
Product Range-
D Sub Shell SizeDE
Cable Exit Angle-
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
-
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for 1-1393738-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability