Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1241380-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44W6133 |
| Product Range | MCP 1.5K Series |
| Your Part Number | |
| Technical Datasheet |
2,212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.517 |
| 25+ | $0.492 |
| 50+ | $0.460 |
| 100+ | $0.441 |
| 500+ | $0.415 |
| 1000+ | $0.386 |
| 5000+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1241380-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44W6133 |
| Product Range | MCP 1.5K Series |
| Technical Datasheet | |
| Product Range | MCP 1.5K Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | AMP MCP 1.5K Series Automotive Housing Connectors |
| Contact Material | Copper Nickel Silicon |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MCP 1.5K Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Material | Copper Nickel Silicon |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | AMP MCP 1.5K Series Automotive Housing Connectors |
| Contact Plating | Gold |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
