Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No02560407-000
Newark Part No.52K6047
Product RangeMEAS MHR Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.810 |
| 3+ | $225.010 |
| 5+ | $221.200 |
Price for:Each
Minimum: 1
Multiple: 1
$228.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No02560407-000
Newark Part No.52K6047
Product RangeMEAS MHR Series
Technical Datasheet
Transducer FunctionLinear Motion
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance485ohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeMEAS MHR Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Transducer Function
Linear Motion
Operating Temperature Min
-55°C
Output Impedance
485ohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
MEAS MHR Series
Power Rating
-
Operating Temperature Max
150°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate