Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT3S4LC4
Newark Part No.35R0457
Product RangeRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.640 |
| 250+ | $13.090 |
| 500+ | $12.620 |
Price for:Each
Minimum: 100
Multiple: 100
$1,364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT3S4LC4
Newark Part No.35R0457
Product RangeRT Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeRT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RT Package series General Purpose Relay offers 1CO with 16A or 2CO with 8A rated load. The reinforced insulation (protection class-II/VDE 0700), safe separation to VDE 0160. Relay package consisting of RT relay, DIN-rail socket, plastic retaining clip, module and marking tag.
- Sensitive DC or AC coils
- Jumper bars for interconnection
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
RT Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
