Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP412024Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74C0240
Product RangeRPII/1 Series
Also Known As1-1393231-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $58.140 |
Price for:Each
Minimum: 500
Multiple: 500
$29,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP412024Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74C0240
Product RangeRPII/1 Series
Also Known As1-1393231-2
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance1.1kohm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel Oxide
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for RP412024
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
