Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP411024Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.48M7785
Product RangeRPII/1 Series
Also Known As9-1393230-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 3+ | $41.650 |
| 6+ | $38.840 |
| 15+ | $36.600 |
| 30+ | $34.240 |
Price for:Each
Minimum: 3
Multiple: 3
$124.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP411024Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.48M7785
Product RangeRPII/1 Series
Also Known As9-1393230-5
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance1.1kohm
Approvals & StandardsUL, VDE
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Product Overview
The RP411024 is a general purpose Power PCB Relay with AgNi0.15 contact and SPDT contact configuration.
- 2000VA Maximum breaking capacity
- 5mm (8/12A) Pinning
- 1000VRMS Initial dielectric strength (between open contacts)
- 4000VRMS Initial dielectric strength (between contact and coil)
Applications
Power Management, Consumer Electronics, HVAC, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel Oxide
Approvals & Standards
UL, VDE
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
1.1kohm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Alternatives for RP411024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
