Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT570110
Newark Part No.17AH9275
Product RangePT Series
Your Part Number
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $10.710 |
| 25+ | $10.300 |
| 50+ | $9.470 |
| 100+ | $8.730 |
| 250+ | $7.990 |
| 500+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT570110
Newark Part No.17AH9275
Product RangePT Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance16.133kohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
16.133kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
110VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
