
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $72.920 |
| 50+ | $69.010 |
| 100+ | $65.800 |
| 250+ | $60.820 |
Product Information
Product Overview
The IF13 power cords with integrated filter provide the easiest way to integrate an EMC filter into a given design with a power cord. The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding. With different versions of input and output connections the cord can be easily implemented. Complying with RoHS and REACH the power cords fulfill worldwide environmental regulations.
- High performance in high frequency range
- Retrofit for cord connected devices
- Shielding and ferrite cable
- Rated current up to 10A
Applications
Communication & Control, Data / Computing, Industrial, Laboratory, Medical, Security
Technical Specifications
CEE 7/7 Plug to IEC 60320 C13
CEE7/VII
10A
-
6.6ft
IEC 60320 C13
2m
250VAC
IF13 Series
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 819115-SF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
