Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800065-SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K7588
Product RangeIT Series
Also Known AsIT242
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $5.800 |
| 250+ | $5.570 |
| 500+ | $5.220 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 200
Multiple: 200
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800065-SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K7588
Product RangeIT Series
Also Known AsIT242
Technical Datasheet
Turns Ratio1:1:1
Inductance2.5mH
DC Resistance0.75ohm
ET Constant250Vµs
Isolation Voltage3.2kV
Product RangeIT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The IT series PCB-mount Pulse Transformer with double secondary winding designed to provide galvanic separation of drive and power circuit, negligible delays, allows high potential difference voltage scaling.
- Galvanic separation with secondary winding (drive and power circuit)
- Voltage resistance up to 4kV
- Allows high potential difference voltage scaling
- Vacuum potting
- Very low partial discharge effects
- PCB through hole mounting
- Ignition current up to 1A
- Turns ratio up to 3:1:1
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.75ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (17-Jan-2022)
Inductance
2.5mH
ET Constant
250Vµs
Product Range
IT Series
Technical Docs (1)
Alternatives for 800065-SF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
