Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSO63-5-00
Newark Part No.55T7215
Product RangeSO63 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.360 |
| 25+ | $3.080 |
| 50+ | $2.800 |
| 100+ | $2.520 |
| 500+ | $2.500 |
| 1000+ | $2.470 |
| 2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSO63-5-00
Newark Part No.55T7215
Product RangeSO63 Series
Technical Datasheet
Internal Diameter7mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeSO63 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Internal Diameter
7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
SO63 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
