S02-07-R
Solder Sleeve, with Lead, Terminator, 2.65 mm, Blue, PVDF (Polyvinylidene Fluoride), 16.5 mm

Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.320 |
| 25+ | $3.210 |
| 50+ | $3.120 |
| 100+ | $3.020 |
| 500+ | $2.910 |
| 1000+ | $2.870 |
Product Information
Product Overview
The S02-07-R is a blue immersion-resistant SolderSleeve™ Shield Terminator with transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. This S02-series terminator with 22AWG pre-installed ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/2) and MIL-W-22759/32-AA-90 (for lead). It has a colored thermo chromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and quality control an aid in the inspection of the completed termination. Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation. Designed to make an environment-resistant shield wire-to-wire termination on cable.
- Heat-shrinkable solder wire termination
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation
- Makes wire and cable termination easy and faster than conventional hand soldering or crimping
Applications
Industrial
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Terminator
Blue
16.5mm
S02 Series
2.65mm
PVDF (Polyvinylidene Fluoride)
22AWG
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
