Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001Copy
Newark Part No.08X8576
Product RangeD-406
Your Part Number
36,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.887 |
| 25+ | $0.804 |
| 50+ | $0.787 |
| 100+ | $0.771 |
| 500+ | $0.699 |
| 1000+ | $0.669 |
| 2500+ | $0.634 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001Copy
Newark Part No.08X8576
Product RangeD-406
Technical Datasheet
Insulator ColourRed
Product RangeD-406
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
D-406
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for D-406-0001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
