Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No322A112-25/225-0
Newark Part No.34AH3334
Product Range322A112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.780 |
| 5+ | $39.970 |
| 10+ | $38.150 |
| 25+ | $36.640 |
| 50+ | $36.310 |
| 100+ | $35.000 |
| 250+ | $34.780 |
Price for:Each
Minimum: 1
Multiple: 1
$41.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No322A112-25/225-0
Newark Part No.34AH3334
Product Range322A112 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.06"
Total Length - Metric52.3mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range322A112 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
2.06"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Elastomer
Product Range
322A112 Series
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
52.3mm
I.D. Recovered Max - Metric
5.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
