Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No222K132-3-0
Newark Part No.39K1625
Your Part Number
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.250 |
| 5+ | $30.050 |
| 10+ | $27.850 |
| 25+ | $26.580 |
| 50+ | $25.870 |
| 100+ | $24.450 |
| 250+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No222K132-3-0
Newark Part No.39K1625
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Metric14.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.1:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
-
I.D. Recovered Max - Metric
14.2mm
Shrink Ratio
2.1:1
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
Technical Docs (2)
Alternatives for 222K132-3-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
