Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No203W301-25-0
Newark Part No.55T8069
Product Range203W301 Series
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.090 |
| 10+ | $21.200 |
| 25+ | $20.220 |
| 50+ | $19.960 |
| 100+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No203W301-25-0
Newark Part No.55T8069
Product Range203W301 Series
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range203W301 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Elastomer
Product Range
203W301 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
