Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-3-0Copy
Newark Part No.39K1556
Product Range202K Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 5+ | $33.870 |
| 10+ | $32.290 |
| 25+ | $29.730 |
| 50+ | $28.550 |
| 100+ | $27.530 |
| 250+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-3-0Copy
Newark Part No.39K1556
Product Range202K Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.9"
I.D. Recovered Max - Imperial1.11"
I.D. Recovered Max - Metric28.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio1.5:1
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43mm
Total Length - Imperial
3.9"
I.D. Recovered Max - Metric
28.2mm
Shrink Ratio
1.5:1
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
1.11"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
202K Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
