Print Page
ANT-433-PW-LP
RF Antenna, 433MHz, -1.9dBi, LoRaWAN, Weightless-P, 50ohm, Linear, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-PW-LP
Newark Part No.76AK5459
Product RangeLP Series
Your Part Number
484 In Stock
116 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.550 |
| 25+ | $4.340 |
| 50+ | $3.950 |
| 100+ | $3.630 |
| 500+ | $3.310 |
| 1000+ | $3.010 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-PW-LP
Newark Part No.76AK5459
Product RangeLP Series
Technical Datasheet
Antenna TypeLoRaWAN, Weightless-P
Frequency Min-
Frequency Max433MHz
Antenna MountingScrew
Gain-1.9dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeLP Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN, Weightless-P
Frequency Max
433MHz
Gain
-1.9dBi
Input Impedance
50ohm
Product Range
LP Series
Frequency Min
-
Antenna Mounting
Screw
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Alternatives for ANT-433-PW-LP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability