Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No1618416-6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AM9888
Product RangeEV210 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $853.890 |
| 5+ | $810.530 |
| 10+ | $767.170 |
| 25+ | $751.830 |
| 50+ | $736.480 |
Price for:Each
Minimum: 1
Multiple: 1
$853.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No1618416-6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AM9888
Product RangeEV210 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeEV210 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
36V
Load Current Resistive
500A
Product Range
EV210 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
