Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNK712150R0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72AC3440 |
| Product Range | SNK Series |
| Also Known As | ZK16-PE |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 5+ | $7.450 |
| 10+ | $7.320 |
| 25+ | $7.220 |
| 50+ | $7.120 |
| 100+ | $7.010 |
| 250+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNK712150R0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72AC3440 |
| Product Range | SNK Series |
| Also Known As | ZK16-PE |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Clamp |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | SNK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | - |
| Product Range | SNK Series |
| Wire Size AWG Min | - |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1SNK712150R0000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
