Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516010R0000Copy
Newark Part No.26R3131
Product RangeSNK Series
Your Part Number
1,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $5.960 |
| 25+ | $5.330 |
| 50+ | $4.970 |
| 100+ | $4.640 |
| 250+ | $4.310 |
| 500+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516010R0000Copy
Newark Part No.26R3131
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
