Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1926015-1.
Newark Part No.32AC5134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1926015-1.
Newark Part No.32AC5134
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows-
Product Range-
No. of Contacts-
Connector Mounting-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
No. of Contacts
-
Contact Material
-
SVHC
No SVHC (25-Jun-2020)
Pitch Spacing
-
Product Range
-
Connector Mounting
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate