Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | FH-125-50Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42M3816 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70.000 |
Price for:Each
Minimum: 1
Multiple: 1
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | FH-125-50Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42M3816 |
| Technical Datasheet | |
| Current Rating | 125A |
| Accuracy % | 0.25% |
| SVHC | To Be Advised |
Technical Specifications
| Current Rating | 125A |
|---|---|
| SVHC | To Be Advised |
| Accuracy % | 0.25% |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
