Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No100-201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42M3862
Product Range100 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $277.250 |
Price for:Each
Minimum: 1
Multiple: 1
$277.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No100-201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42M3862
Product Range100 Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Input Current200A
Current Ratio200:5
Turns Ratio200:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating10VA
Frequency Max400Hz
Window Diameter101.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current200A
Secondary Current Nom5A
Product Range100 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
200:5
Accuracy Class
Class 1
Power Rating
10VA
Window Diameter
101.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
200A
Turns Ratio
200:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
