Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15EHT1
Newark Part No.52K4267
Product RangeHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $113.110 |
| 25+ | $106.260 |
Price for:Each
Minimum: 12
Multiple: 12
$1,357.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15EHT1
Newark Part No.52K4267
Product RangeHT Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Filter TypeMedical
Current Rating15A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min5.07mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance2.07µF
Leakage Current Max5µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeHT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15EHT1 is a 15A high performance RFI Power Line Filter for medical equipment. The 1-6609053-1 filter is designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz.
- 0.250" Spade terminals input/output style
- Low leakage current
- -10 to 40°C Operating temperature range
Applications
Medical, Industrial
Technical Specifications
Filter Applications
Medical
Filter Type
Medical
No. of Phases
Single Phase
Inductance Min
5.07mH
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250VAC
Current Rating
15A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
2.07µF
Filter Input Terminals
Quick Connect
Product Range
HT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
