Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SVSQ251250R0013FTDG SMD Current Sense Resistor, 0.0013 ohm, SVSQ Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/59AM4910-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ251250R0013FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4916
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.986 |
| 40000+ | $0.692 |
| 80000+ | $0.578 |
| 200000+ | $0.475 |
Price for:Each
Minimum: 4000
Multiple: 4000
$3,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ251250R0013FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4916
Product RangeSVSQ Series
Technical Datasheet
Resistance0.0013ohm
Product RangeSVSQ Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0013ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SVSQ251250R0013FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
