Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH165J47RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8874
Product RangeHCH Series
Also Known As2176463-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $112.790 |
| 40+ | $107.610 |
| 60+ | $105.460 |
| 100+ | $103.310 |
| 200+ | $101.150 |
| 500+ | $99.000 |
Price for:Each
Minimum: 20
Multiple: 20
$2,255.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH165J47RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8874
Product RangeHCH Series
Also Known As2176463-5
Technical Datasheet
Resistance47ohm
Product RangeHCH Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
47ohm
Power Rating
200W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
31mm
Operating Temperature Max
320°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for HCH165J47RJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
