Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoTK2-6-AGCopy
Newark Part No.29F1213
Your Part Number
No Longer Available
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoTK2-6-AGCopy
Newark Part No.29F1213
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length152.4mm
Height17.8mm
Width78.7mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TK2-6-AG is a SNAPTRACK® Channel can be mounted on standard DIN rails. It is a nonconductive rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front and then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. It permits easy, convenient PCB removal for field service. Slots on 2-inch centres are provided for fast, easy installation using either plastic rivets or other hardware.
- Flat base block
- 2mm Centreline
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
152.4mm
Width
78.7mm
Fixing Centers
-
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
