Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16H6352
Product RangeBuchanan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 400+ | $5.670 |
| 500+ | $5.430 |
Price for:Each
Minimum: 400
Multiple: 400
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16H6352
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions7Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Series
SVHCCadmium (16-Jan-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Cadmium (16-Jan-2020)
No. of Positions
7Positions
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
Buchanan Series
Technical Docs (3)
Alternatives for 796634-7
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
