Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079E1208B301
Newark Part No.
Full Reel48M8968
Cut Tape08H5838
Product RangeP2/V23079 Series
Also Known As7-1393788-1
Your Part Number
336 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $3.570 | $1,428.00 |
| Total Price | $1,428.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.570 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.200 |
| 800+ | $4.980 |
| 1600+ | $4.780 |
| 2400+ | $4.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079E1208B301
Newark Part No.
Full Reel48M8968
Cut Tape08H5838
Product RangeP2/V23079 Series
Also Known As7-1393788-1
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance64ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
- Standard telecom relay
- SMT version, monostable DC coil
- Slim line relay
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for V23079E1208B301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
