Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-62576-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27C0224
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 10+ | $0.139 |
| 25+ | $0.123 |
| 100+ | $0.108 |
| 500+ | $0.092 |
| 1000+ | $0.080 |
| 2500+ | $0.075 |
| 5000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-62576-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27C0224
Technical Datasheet
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia3.68mm
Terminal Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DEL-62576-1
2 Products Found
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
3.68mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
