Print Page
DEL-102241-5
Connector Housing, AMPMODU IV/V, Socket, 7 Positions, 2.54 mm, AMPMODU IV/V Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-102241-5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90F4870
Product RangeAMPMODU IV/V
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.891 |
| 10+ | $0.837 |
| 25+ | $0.814 |
| 50+ | $0.790 |
| 100+ | $0.633 |
| 500+ | $0.563 |
| 1000+ | $0.486 |
| 2500+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoDEL-102241-5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90F4870
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions7Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for DEL-102241-5
5 Products Found
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
7Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
