Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964273-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17H0133
Product RangeJunior Power Timer Series
Your Part Number
1,696 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.334 |
| 25+ | $0.315 |
| 50+ | $0.302 |
| 100+ | $0.289 |
| 500+ | $0.266 |
| 1000+ | $0.251 |
| 5000+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964273-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17H0133
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min17AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 964273-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
