Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X2876
Cut Tape90F4136
Product RangeAMPMODU MOD V Series
Your Part Number
45,529 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 25+ | $0.398 |
| 100+ | $0.380 |
| 250+ | $0.338 |
| 500+ | $0.321 |
| 1000+ | $0.306 |
| 2500+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X2876
Cut Tape90F4136
Product RangeAMPMODU MOD V Series
Technical Datasheet
Product RangeAMPMODU MOD V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
87309-9 is a high pressure AMPMODU MOD V series, socket contact.
- 250VAC and 250VDC operating voltage and 3A max contact current rating
- 750V max dielectric withstanding voltage
- 5000Mohm insulation resistance
- Phosphor bronze contact base material, gold contact mating area plating material
- Crimp termination method to wire & cable
- Suitable for 24 – 20AWG/0.2 – 0.6mm² wire size
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU MOD V Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 87309-9
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
